
The 1.5KE33CA$T&R is a bidirectional transient voltage suppressor from Vishay with a minimum breakdown voltage of 31.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device features a maximum reverse leakage current of 1uA and a peak pulse current of 32.8A. It is available in a through-hole package and is supplied on tape and reel.
Vishay 1.5KE33CA$T&R technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE33CA$T&R to view detailed technical specifications.
No datasheet is available for this part.