Vishay 1.5KE350AT&R technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Reverse Standoff Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE350AT&R to view detailed technical specifications.
No datasheet is available for this part.