Vishay 1.5KE350CA technical specifications.
| Clamping Voltage | 482V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 3.1A |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE350CA to view detailed technical specifications.
No datasheet is available for this part.