Vishay 1.5KE350CA-E3/54/BKN technical specifications.
| Clamping Voltage | 482V |
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Length | 0.374inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 300V |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE350CA-E3/54/BKN to view detailed technical specifications.
No datasheet is available for this part.