The 1.5KE39A/1 is a unidirectional transient voltage suppressor with a clamping voltage of 53.9V and a maximum operating temperature of 175°C. It features a leakage current of 1uA and a maximum surge current of 27.8A. The device is packaged in bulk quantities of 1500 and is suitable for through hole mounting. The 1.5KE39A/1 is not RoHS compliant and is not radiation hardened.
Vishay 1.5KE39A/1 technical specifications.
| Clamping Voltage | 53.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1.5KE39A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.