The 1.5KE39A-E3/4 is a unidirectional rectifier diode with a clamping voltage of 53.9V and a maximum operating temperature of 175°C. It has a maximum surge current of 27.8A and a peak pulse power of 1.5kW. The diode is available in a through-hole axial package and is suitable for use in high-temperature applications. The device has a reverse breakdown voltage of 37.1V and a leakage current of 1uA. It is manufactured by Vishay and packaged in tape and reel quantities of 1400 units.
Vishay 1.5KE39A-E3/4 technical specifications.
| Clamping Voltage | 53.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE39A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
