Vishay 1.5KE43-E3/1 technical specifications.
| Clamping Voltage | 61.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 34.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 38.7V |
| Reverse Standoff Voltage | 34.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE43-E3/1 to view detailed technical specifications.
No datasheet is available for this part.