The 1.5KE47CA/1 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.8V and a maximum operating temperature of 175°C. It has a maximum surge current of 23.1A and a peak pulse power of 1.5kW. The device is available in bulk packaging and is suitable for through-hole mounting. The 1.5KE47CA/1 is not RoHS compliant.
Vishay 1.5KE47CA/1 technical specifications.
| Clamping Voltage | 64.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Packaging | Bulk |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE47CA/1 to view detailed technical specifications.
No datasheet is available for this part.