Vishay 1.5KE51A/54 technical specifications.
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.4A |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE51A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.