Vishay 1.5KE51A4 technical specifications.
| Clamping Voltage | 70.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE51A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.