
TVS Diodes - Transient Voltage Suppressors 1500W 6.8V Bidirect
Vishay 1.5KE6.8CA-E3/4 technical specifications.
| Clamping Voltage | 10.5V |
| Leakage Current | 2mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE6.8CA-E3/4 to view detailed technical specifications.
No datasheet is available for this part.