Vishay 1.5KE68A4 technical specifications.
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Lead Free | Contains Lead |
| Leakage Current | 1mA |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Resistor Type | Metal Film |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE68A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.