Vishay 1.5KE75/4 technical specifications.
| Clamping Voltage | 109V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.9A |
| Operating Supply Voltage | 60.7V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE75/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.