
The 1.5KE75A/23 transient voltage suppressor from Vishay features a clamping voltage of 104V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 14.6A and a peak pulse power of 1.5kW. The device is designed to operate within a temperature range of -55°C to 175°C and is not RoHS compliant.
Vishay 1.5KE75A/23 technical specifications.
| Clamping Voltage | 104V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.6A |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE75A/23 to view detailed technical specifications.
No datasheet is available for this part.