
The 1.5KE82CA-E3/1 is a unidirectional/bidirectional transient voltage suppressor from Vishay, operating between -55°C and 175°C. It has a clamping voltage of 113V and a reverse breakdown voltage of 77.9V. The device can withstand a peak pulse current of 13.3A and a peak pulse power of 1.5kW. It is available in bulk packaging with 1500 units per package and features an axial termination.
Vishay 1.5KE82CA-E3/1 technical specifications.
| Clamping Voltage | 113V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE82CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.