Vishay 1.5SMC11CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC11CA-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.