Vishay 1.5SMC24AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC24AHE3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.