
The 1.5SMC300A-E3/51T is a single-channel transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can handle peak pulse power of up to 1.5kW and operates within a temperature range of -65°C to 150°C. The device is unidirectional and RoHS compliant, with a clamping voltage of 414V.
Vishay 1.5SMC300A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 414V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC300A-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
