
The 1.5SMC82CAHE3/59T diode from Vishay features a DO-214AB package, with a clamping voltage of 113V and a maximum operating temperature of 150°C. The device is designed to handle high surge currents of up to 200A and operates within a temperature range of -65°C to 150°C. With a peak pulse power of 1.5kW, this bidirectional diode is suitable for various applications.
Vishay 1.5SMC82CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC82CAHE3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.