This Vishay capacitor features a capacitance of 9mF with a tolerance of 20%. It has a metal package with a radial termination and measures 35.56mm in diameter and 15.6mm in height. The capacitor operates between -55°C and 125°C and has an ESR of 40mR.
Vishay 10011-13 technical specifications.
| Capacitance | 9mF |
| Package/Case | Metal |
| Diameter | 35.56mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 15.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10011-13 to view detailed technical specifications.
No datasheet is available for this part.