Vishay 104MT160KB technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Current Rating | 100A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 100A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 104MT160KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.