Vishay 10ETF04SPBF technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 160A |
| Reverse Recovery Time | 145ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10ETF04SPBF to view detailed technical specifications.
No datasheet is available for this part.