Vishay 10TCUQ56 technical specifications.
| Capacitance | 56pF |
| Package/Case | Ceramic |
| Dissipation Factor | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Series | 561R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10TCUQ56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.