Vishay 10WQ045FNTRL technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 400A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10WQ045FNTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
