Vishay 10WT10FN technical specifications.
| Average Rectified Current | 10A |
| Current | 10A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10WT10FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.