Vishay 110MT120KPBF technical specifications.
| Average Rectified Current | 1kA |
| Height | 1.102inch |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | Yes |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 110MT120KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.