Vishay 110RKI120PBF technical specifications.
| Hold Current | 200mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 110RKI120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.