Vishay 115L14E502W06017 technical specifications.
| Package/Case | 502 |
| Length | 425mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 115L14E502W06017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.