Vishay 11DQ06TR technical specifications.
| Average Rectified Current | 1.1A |
| Package/Case | DO-204AL |
| Forward Current | 1.1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 11DQ06TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.