Vishay 125LS22 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.7mm |
| Dielectric | Y5V |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.