Vishay 12C8002KF technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12C8002KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.