Vishay 12F100BBNRY technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-203AA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Stud, Chassis |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12F100BBNRY to view detailed technical specifications.
No datasheet is available for this part.