
Vishay 12F60M technical specifications.
| Package/Case | DO-4 |
| Forward Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 12mA |
| Max Surge Current | 280A |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 370A |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12F60M to view detailed technical specifications.
No datasheet is available for this part.
