Vishay 12J5004JR technical specifications.
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 5MR |
| Series | 12J |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 12J5004JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.