
Vishay 12TQ035PBF technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1.75mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 990A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 12TQ035PBF to view detailed technical specifications.
No datasheet is available for this part.
