Vishay 130MT80KB technical specifications.
| Average Rectified Current | 130A |
| Current Rating | 130A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Current | 130A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.18kA |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 130MT80KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.