Vishay 132-0-0-101 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 3% |
| Taper | Linear |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 132-0-0-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.