Vishay 132-20-201 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 200R |
| Resistor Type | Wirewound |
| Termination | Turret |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 132-20-201 to view detailed technical specifications.
No datasheet is available for this part.