Vishay 132B20102B10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 3% |
| Voltage Rating | 52.4V |
| DC Rated Voltage | 52.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 132B20102B10 to view detailed technical specifications.
No datasheet is available for this part.