Vishay 138-0-0-502 technical specifications.
| Diameter | 33.32mm |
| Length | 38.1mm |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bushing |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | 138 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 138-0-0-502 to view detailed technical specifications.
No datasheet is available for this part.