Vishay 140-0-0-101 technical specifications.
| Package/Case | 100 |
| Diameter | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 140 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Voltage Rating | 14.1V |
| Weight | 0.100178oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140-0-0-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
