Vishay 140-0-0-20K technical specifications.
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 140-0-0-20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
