Vishay 140-0-2-202 technical specifications.
| Mount | Panel |
| Number of Turns | 1 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140-0-2-202 to view detailed technical specifications.
No datasheet is available for this part.