The 270uF 4VDC 10% Tantalum Capacitor features a low ESR type construction and a high reliability special feature. It has a capacitance of 270uF with a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 10.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |