Vishay 140B00502B05 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Yes |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 140B00502B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.