Vishay 148-71503 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 148-71503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.