Vishay 148-DXG56S502SP technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 38.68mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 148-DXG56S502SP to view detailed technical specifications.
No datasheet is available for this part.