Vishay 148SXG32F103SS technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Resistance | 10kR |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 148SXG32F103SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.