Vishay 148SXN48S102SP technical specifications.
| Collector-emitter Voltage-Max | 350V |
| Head Diameter | 19mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 9.5mm |
| Power Dissipation | 500mW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 148SXN48S102SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.