Vishay 149-71-502A technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance Tolerance | 10% |
| Resistor Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 149-71-502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.